Easter Opening Hours and Delivery Dates here

ABB TY5232MXR Ty-Rap Cable Tie 203mm Black Steel Latch UV-Resistant 100pcs

Order Code:

11-1915

Brand: ABB MPN: TY5232MXR EAN-13: 5414363065319
Qty Unit Price (Inc VAT)
1+ £10.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
274 in stock, despatched in 4 working days

The ABB TY5232MXR is a cable tie measuring 203 mm in length and 2.40 mm in width, featuring a metal latch and is UV-resistant. This black cable tie is ideal for cable bundling and management in various settings. It is commonly used for securely fixing cables in both indoor and outdoor environments.
Length 203mm
Width 2.40mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Cable tie features Metal latch
Fire protection properties UL94 V2.
Gearing Inside
Halogen free Yes
Material (details) Polyamide 6.6 · Locking hub: corrosion-resistant, anti-magnetic steel
Max. bundle diameter 51mm
Max. temperature +85°C
Min. temperature -40°C
Minimum holding force 80N
Operating Temperature -40 °C upto +85°C
Temperature Range -40 - +85°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot