Easter Opening Hours and Delivery Dates here

ABB 2CSF204123R1630 F200 RCCB 4-Pin 63A 0.03A 230V Earth Fault Protection

Order Code:

01-0098

Brand: ABB MPN: 2CSF204123R1630 EAN-13: 8012542820307
Qty Unit Price (Inc VAT)
1+ £109.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

ABB is the manufacturer of the F204A-63/0.03L RCCB, designed for reliable electrical safety. This 4-pin device operates at 63 A with a sensitivity of 0.03 A at 230 V. It's ideal for residential and commercial installations, providing protection against electrical faults.
Type RCCB
Current Ratng 63A
Depth 69mm
Differential current rating 0.03A
Dim (W x H x D) 70 x 85 x 69 mm
Height 85mm
Number of Pins 4
Release characteristics A
Voltage Rating 230 - 400V
Width 70mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot