Christmas Opening Hours and Delivery Dates here

ABB 2CDS253001R0105 S203-B10 Circuit Breaker 3-Pole 10A 230/400V

Order Code:

11-1883

Brand: ABB MPN: 2CDS253001R0105 EAN-13: 4016779609128
Qty Unit Price (Inc VAT)
1+ £44.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 13/01/2026

The ABB 2CDS253001R0105 S203-B10 is a 3-pin circuit breaker designed to handle a current of 10 A. It provides reliable protection in electrical installations by automatically shutting off electrical flow in case of overload or short circuit. Typically used in residential, commercial, and industrial applications, it ensures safety and circuit integrity.
Type Circuit breaker
Current Ratng 10A
Misc Attribute 10 A
Number of Pins 3
Release characteristics B/6kA
Voltage Rating 230/400V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot