ABB 1SVR550029R8100 CT-MFE Multifunction Time Relay

Order Code:

28-3683

Brand: ABB MPN: 1SVR550029R8100

Discontinued


The CT-MFE is a multifunctional electronic time relay. It is from the CT-E range. The CT-E range is the economic range of ABB‘s time relays and offers a cost effective price-performance ratio for OEM users. This is achieved by simplified functionality and results in the simplest of setup procedures. The CT-E range is ideally suited for repeat applications.


  • One device includes 8 time ranges, from 0.05s to 100h
  • Rated control supply voltage range from 24 to 240V AC/DC
  • Multifunction timer with 6 timing functions: ON delay, OFF-delay, impulse ON, flasher starting with ON, flasher starting with OFF, pulse former
  • Timing can be started via an external, voltage-related control input
  • 1 c/o (SPDT) contact
  • 22.5mm (0.89 in) width
  • 2 LEDs for the indication of operational states
Display Potentiometer
Operating Voltage 24-240V
Outputs Relay

Trustpilot