A4 297 x 210mm (11 ¾ x 8 ¼in) Exercise Books - Squared

Rapid Brand: Rapid

A4 exercise books with squared ruling. Available in a range of colours and number of pages.

  • Paper weight 75gsm
  • Square ruled 5mm, 7mm, 10mm and 20mm
  • Available with 32, 48, 60, 64 or 80 pages
  • 32 and 48 page books are supplied in packs of 100
  • 60, 64 and 80 page books are supplied in packs of 50
Description Image Product Buy Pricing (Ex VAT) Cover Colour Ruled Type Paper Size Number of Sheets Margin
Rapid A4 Exercise Book Squared 7mm 80 Page Light Blue Box of 50
Rapid A4 Exercise Book Squared 7mm 80 Page Light Blue Box of 50
Standard range
Order code: 06-9060
MPN: A4-80-S7-LBL

Despatched same day - 13 in stockAdditional quantity lead time 4 days
1+ £37.96
Price per unit Ex VAT
Blue 7mm Exercise Book A4 80 Squared
Rapid A4 Exercise Book Squared 7mm 80 Page Yellow Box of 50
Rapid A4 Exercise Book Squared 7mm 80 Page Yellow Box of 50
Standard range
Order code: 06-9012
MPN: A4-80-S7-YL

Despatched same day - 5 in stockAdditional quantity lead time 4 days
1+ £36.83
Price per unit Ex VAT
Yellow 7mm Exercise Book A4 80 Squared
Rapid A4 Exercise Book Squared 10mm 80 Page Light Blue Box of 50
Rapid A4 Exercise Book Squared 10mm 80 Page Light Blue Box of 50
Standard range
Order code: 06-9041
MPN: 06-9041

Despatched same day - 2 in stockAdditional quantity lead time 4 days
1+ £21.82
Price per unit Ex VAT
Blue 10mm Exercise Book A4 80 Squared

Trustpilot