Dormer A1202.0 A120 HSS Stub Drill 2.0mm OL:38mm WL:12mm |
95-5131
|
|
Available to back orderBack-order availability date - 31/10/2026
|
1+ £2.05
Price per unit Ex VAT
|
Drill bit |
Dormer A1203.0 A120 HSS Stub Drill 3.0mm OL:46mm WL:16mm |
95-5132
|
|
Available to back orderBack-order availability date - 31/10/2026
|
1+ £2.35
Price per unit Ex VAT
|
Drill bit |
Dormer A1203.2 A120 HSS Stub Drill 3.20mm OL:49mm WL:18mm |
95-5133
|
|
Available to back orderBack-order availability date - 31/10/2026
|
1+ £2.75
Price per unit Ex VAT
|
Drill bit |
Dormer A1203.3 A120 HSS Stub Drill 3.30mm OL:49mm WL:18mm |
95-5134
|
|
Available to back orderBack-order availability date - 31/10/2026
|
1+ £1.85
Price per unit Ex VAT
|
Drill bit |
Dormer A1203.6 A120 HSS Stub Drill 3.60mm OL:52mm WL:20mm |
95-5135
|
|
Available to back orderBack-order availability date - 31/10/2026
|
1+ £3.30
Price per unit Ex VAT
|
Drill bit |
Dormer A1204.0 A120 HSS Stub Drill 4.0mm OL:55mm WL:22mm |
95-5136
|
|
Available to back orderBack-order availability date - 31/10/2026
|
1+ £2.85
Price per unit Ex VAT
|
Drill bit |
Dormer A1204.1 A120 HSS Stub Drill 4.10mm OL:55mm WL:22mm |
95-5137
|
|
Available to back orderBack-order availability date - 31/10/2026
|
1+ £3.00
Price per unit Ex VAT
|
Drill bit |
Dormer A1204.2 A120 HSS Stub Drill 4.20mm OL:55mm WL:22mm |
95-5138
|
|
Available to back orderBack-order availability date - 31/10/2026
|
1+ £3.05
Price per unit Ex VAT
|
Drill bit |
Dormer A1204.5 A120 HSS Stub Drill 4.50mm OL:58mm WL:24mm |
95-5139
|
|
Available to back orderBack-order availability date - 31/10/2026
|
1+ £3.15
Price per unit Ex VAT
|
Drill bit |
Dormer A1204.9 A120 HSS Stub Drill 4.90mm OL:62mm WL:26mm |
95-5140
|
|
Available to back orderBack-order availability date - 31/10/2026
|
1+ £3.45
Price per unit Ex VAT
|
Drill bit |
Dormer A1205.0 A120 HSS Stub Drill 5.0mm OL:62mm WL:26mm |
95-5141
|
|
Despatched within 4 working days - 50 in stock
|
1+ £2.80
Price per unit Ex VAT
|
Drill bit |
Dormer A1206.0 A120 HSS Stub Drill 6.0mm OL:66mm WL:28mm |
95-5142
|
|
Despatched within 4 working days - 5 in stock
|
1+ £4.00
Price per unit Ex VAT
|
Drill bit |