Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
40 Input, 25 Bus Rack-Mountable Digital Mixing Console with 16 Programmable MIDAS Preamps, 17 Motorized Faders, 32 Channel Audio Interface and Touring-Grade Road Case and iPad/iPhone* Remote Control.
Processing power, ample I/O and flexible routing are central themes in the X32 Producer. Where larger consoles make sense in fixed installations or studios, with the X32 Producer, studio-calibre performance now goes wherever life takes you. Eight stereo effects engines provide the signal processing power equivalent to racks of outboard gear without having to haul anything besides the X32 Producer.
This streamlined, but powerful, new member of the X32 family is built to handle the load no matter what fate throws your way. Rack-mountable and equipped with 16 MIDAS-designed mic preamps, X32 Producer also comes with two AES50 ports to connect the powerful S16 digital snakes for up to 96 additional XLR inputs and 48 returns all connected by Ethernet cable for featherweight deployment compared to analog snakes.
The X32 Producer is born ready to connect to your computer-based recording setup. FireWire* and USB 2.0 functionality make it the ideal tool for mobile recording up to 32 channels, plus built-in control surface protocols make it a great companion to your favourite DAW.
With the X32 PRODUCER, you are no longer tethered to the FOH console position, which means you can setup wherever you like. You can then take a walk to hear and adjust the mix from anywhere in the venue via an iPad or tablet PC connected to your wireless network. Plus, you can let the performers dial-in their own personal monitor mixes thanks to the XiQ app for iPhone and iPod touch. X32 Producer's capabilities will free you up to be your creative best!
Type | Digital mixing console |
---|---|
No. of Inputs | 40 |
No. of Buses | 25 |