Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Wiha 00557 265P K6 PicoFinish Hex Nut Driver Set - 6pc

Order Code:  

49-4673

  Copy to clipboard
Brand: Wiha  Copy to clipboard MPN: 00557  Copy to clipboard EAN-13: 4010995005573
  • Country of Origin: Germany
 Report an error

Discontinued

This set of 6 hex nut drivers from Wiha have handles with a special Pico Finish grip to enable rapid rotation.


  • High quality chrome-plated chrome-vanadium-molybdenum steel blades
  • Blade length 60mm
  • Supplied with practical plastic rack with mounting holes
  • Manufacturer's type 265PK6

Includes the following hex nut drivers: 2.5mm, 3mm, 3.5mm, 4mm, 5mm and 5.5mm.
Length N/A
Blade Length 60mm
Handle dimensions N/A
Nut Size Various

Reviews


Be the first to submit a review