Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Walter Werkzeuge 000370281003 Double Open-End Wrench Spanner Set 12pc

Order Code:  

63-8577

  Copy to clipboard
Brand: Walter Werkzeuge  Copy to clipboard MPN: 000370281003 Copy to clipboard EAN-13: 4035894046359
  • Country of Origin:
 Report an error

Discontinued

This 12-piece spanner set from Walter Werkzeuge features a range of quality tools manufactured with chromium-vanadium steel (phosphated). The impact-resistant environment-friendly phosphating protects against corrosion on a long-term basis, so no flaking or chipping is possible.

Spanner sizes: 6x7, 8x9, 10x11, 12x13, 14x15, 16x17, 18x19, 20x22, 21x23, 24x26, 27x32, 30x34mm


  • Spanner size: 6 to 34mm
  • Jaw position: 15°
  • Strong load capacity
  • Chromium-vanadium steel, phosphated
  • DIN 3110, ISO 3318, ISO 10102
  • Manufacturer's part 000370281003
Set Contents 6 to 34mm
Metric/Imperial Metric
Material Steel
Number of Spanners 12
Type Double open-end wrench spanner

Reviews


Good value

Reviewed by: Mr Chris Green - 07 September 2016
They don't look beautiful but who cares, they're spanners and for a set that goes up to such a large size (which is what I particularly wanted) the price is pretty good.