Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Voltcraft DL-111K USB Temperature Data Logger

Order Code:  

51-5834

  Copy to clipboard
Brand: VOLTCRAFT  Copy to clipboard MPN: DL-111K Copy to clipboard EAN-13: 4016138656527
 Report an error

Discontinued

The Voltcraft DL-111K USB Temperature Data Logger is a high quality compact data logger with a lithium battery for the recording of 32,000 temperature readings. The stored data can be read via the USB interface and software supplied with the graphic analysis, or for further processing with other programs to be exported. Recording interval of 2s to 24h.

System Requirements: Windows ® XP - SP2, Windows Vista™, Windows 7™, Net Framework V2.0 or higher, CD drive, USB interface


  • 32,000 measured values can be stored
  • Measuring range -200°C up to +1370°C
  • USB Stick-type
  • K-type sensor
  • Voltsoft Evaluation Software
  • Lithium Battery
  • USB cap
  • Wall bracket
  • Operating instructions
Calibrated No
Measurement Range -200 to +1370°C
No. of Channels 1
Sensor Type K-Type

Reviews


Be the first to submit a review