Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Unilite PS-P1 LED Aluminium Pocket Inspection Penlight 220 Lumen

Order Code:  

85-9669

  Copy to clipboard
Brand: Unilite  Copy to clipboard MPN: PS-P1 Copy to clipboard EAN-13: 5013581002153
  • Country of Origin: United Kingdom
 Report an error

Discontinued

This LED aluminium pocket inspection penlight from Unilite is a well designed, robust and weatherproof source of light ideal for all indoor and outdoor situations. Manufactured to a high standard courtesy of the strong aluminium body, the water resistant light is also equipped with a number of excellent features, including the 9 high-powered SMD LED's, rubberised micro switch operation and iron alloy magnetic pocket clip.


  • 220 lumens of bright white light
  • Evenly dispersed smooth light spread
  • Beam range: 10m
  • Runtime: 3 hours continuous
  • 3x AAA batteries (included)
  • Dimensions: 162 x 30 x 16mm
  • Weight: 125g with batteries
  • Manufacturer's part PS-P1
Lamp Type LED
Battery Type / Qty 3 x AAA
Light Output 220lm
Body Material Aluminium
Water Ingress IP54

Reviews


Seriously bright little light

Reviewed by: Robert Deane - 08 May 2015
This pocket torch is impressively bright and compact. For its size I'm not sure if I've come across a better product. If you are after a small but bright light this is well worth a look.