Mega Electronics 68-1200 Reground Tungsten Carbide Drill Bits 1.2mm - Pack of 10

Mega Electronics 68-1200 Reground Tungsten Carbide Drill Bits 1.2mm - Pack of 10

MPN
68-1200
Order Code
86-2755

No longer stocked


High quality reground pre-used tungsten carbide drill bits from Mega Electronics, ideal for use with printed circuit boards.
  • Drill size 1.2mm
  • Reground to be as sharp as new
  • May be shorter than standard 38mm
  • Not recommended for use in CNC drills
  • Offers exceptional savings to users of other types of drilling machines
  • Common shank size 3.18mm
  • Supplied in packs of 10 drills in a handy wallet style case
  • Manufacturer's part 68-1200

Alternatives (2)


Trustpilot