Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TickiT How Tall Am I? Mirror

Order Code:  

06-9926

  Copy to clipboard
Brand: TickiT  Copy to clipboard MPN: 72423  Copy to clipboard EAN-13: 5060138828407
  • Country of Origin: United Kingdom
 Report an error

Discontinued

Children can find out exactly how tall they are simply by looking into this mirror from TickiT. As they look at their reflection they will see a metric scale etched onto the surface of the mirror, and so can see at a glance how tall they are.


  • Scale from 70cm to 130cm is ideal for children aged up to 7
  • Mirror supplied with 8 sticky pads for fixing to a wall
  • Mirror made from safe acrylic plastic
  • Size: 900 x 300 x 3mm

Type Plastic mirror
Size 900 x 300mm

Reviews


Be the first to submit a review