Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

TT Electronics T6356ST 6W Plugtop PSU Euro Plug 12V 0.5A

Order Code:  

85-3727

  Copy to clipboard
Brand: TT Electronics  Copy to clipboard MPN: T6356ST Copy to clipboard
 Report an error

Discontinued

This 12V DC, 0.5A switched mode plugtop power supply from TT Electronics has a Euro plug and a standard 5.5 x 2.1mm centre positive output connector.


  • Output power 6W
  • Small and compact design
  • Level VI ErP/EuP efficiency compliant
  • Short-circuit, over-current and over-voltage protection
  • 1 year manufacturer's warranty
  • Manufacturer type T6356ST
Output Voltage (DC) 12V
Output Current 0.5A
Power Rating 6W
AC Input Plug Nationality Euro
Output Connector 5.5 x 2.1mm
Supply Voltage Range 90 to 264
Dimensions 72 x 67 x 26mm
Polarity Centre positive

Reviews


Be the first to submit a review