Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
TT Electronics T5888ST 24VDC 0.25A Plug & Go 6W Power Supply 2.1mm

TT Electronics T5888ST 24VDC 0.25A Plug & Go 6W Power Supply 2.1mm

Order Code:  

85-4732

  Copy to clipboard
Brand: TT Electronics  Copy to clipboard MPN: T5888ST Copy to clipboard
 Report an error

Discontinued

The TT Electronics T5888ST is a 24V DC, 0.25A, 6W Plug and Go Power Supply Unit. This Level VI Plug and Go PSU is a high quality, highly reliable plug and go power supply suitable for a wide range of applications all over the world.

As standard, this world traveller power supply comes with a 3 pack of the most common mains plugs including the USA, UK and Euro mains heads. This plug unit is an ideal companion for people on the move where usability, compactness and reliability is essential.


  • Level VI Efficiency
  • Universal/ Full Range Input
  • Interchangeable AC Heads
  • Cost Effective and Highly Reliable
  • 1 Year Warranty
  • Supplied with an Output Power of 6W
  • Supplied with an Output Voltage of 24V
  • Supplied with an Output Current 0.25A
  • Manufacturer's part: T5888ST
Output Voltage (DC) 24V
Output Current 0.25A
Power Rating 6W
AC Input Plug Nationality Various
Output Connector 2.1mm
Supply Voltage Range 100 to 240V
Dimensions 30 x 40.5 x 64mm
Polarity Centre positive

Reviews


Be the first to submit a review