Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
TT Electronics T5788ST 24VDC 1A Plug & Go 24W Power Supply 2.1mm

TT Electronics T5788ST 24VDC 1A Plug & Go 24W Power Supply 2.1mm

Order Code:  

85-4744

  Copy to clipboard
Brand: TT Electronics  Copy to clipboard MPN: T5788ST Copy to clipboard
 Report an error

Discontinued

The TT Electronics T5788ST is a 24VDC, 1A, 24W Plug and Go Switch Mode Power Supply Unit. This Level VI Plug and Go PSU is a high quality, highly reliable plug and go power supply suitable for a wide range of applications all over the world.

As standard, this world traveller power supply comes with a 4 pack of the most common mains plugs including the USA, UK and Euro mains heads. This plug unit is an ideal companion for people on the move where usability, compactness and reliability is essential.


  • Level 6 Efficiency
  • Universal/ Full Range Input
  • Interchangeable AC Heads
  • Cost Effective and Highly Reliable
  • 1 Year Warranty
  • Supplied with an Output Power of 24W
  • Supplied with an Output Voltage of 24V
  • Supplied with an Output Current 1.0A
  • Manufacturer's part: T5788ST
Output Voltage (DC) 24V
Output Current 1A
Power Rating 24W
AC Input Plug Nationality Various
Output Connector 2.1mm
Supply Voltage Range 100 to 240V
Dimensions 37.1 x 46.2 x 79.1mm
Polarity Centre positive

Reviews


Be the first to submit a review