StarTech.com USB32DVIPRO USB 3.0 To DVI Graphics Adapter

MPN
USB32DVIPRO
Brand
StarTech.com
EAN-13
0065030846110
Order Code
19-8123
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £88.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 7 in stock

This USB 3.0 to DVI Adaptor from StarTech.com turns an available USB 3.0 port into a DVI output, with high resolution 2048 x 1152 video support providing a convenient external video solution that makes it easy to add multi-monitor capability to a USB 3.0-enabled desktop or laptop computer (optimal performance from USB 3.0, backward compatible with USB 2.0).

Leveraging the high-bandwidth (5 Gbps) SuperSpeed USB 3.0 interface, the adaptor functions as an external graphics card to deliver smooth, high-resolution content to your DVI or VGA-capable display (DVI to VGA Adaptor included).

The adaptor can be used to mirror your primary desktop, showing the same image on each display, or to extend your desktop to double your workspace and increase your productivity.

It is backed by a 2-year warranty and free lifetime technical support.


  • Colour: Black
  • Connector A: USB 3.0 A (9 pin, SuperSpeed) male
  • Connector B: DVI-I (29 pin) female
  • Enclosure type: Plastic
  • Maximum analogue resolutions: 2048 x 1152
  • Maximum digital resolutions: 2048 x 1152
  • OS compatibility: Windows® 10, 8/8.1, 7, Vista, XP, 2000 (aero 3D interface supported)
  • USB-powered
  • System and cable requirements: 1~2 USB displays
  • Wide screen supported
  • Product dimensions: 78 x 43.5 x 15.5mm
  • Manufacturer's part no. USB32DVIPRO
Connector 1 USB 3.0
Connector 2 DVI-I
Colour Black
Type Graphics adaptor
Certification CE, FCC, REACH
Chipset DisplayLink - DL-3100
Compliance certificates RoHS
Depth 78mm
DisplayPort output No
Drivers included Yes
DVI connector type DVI-I
DVI output Yes
Harmonized System (HS) code 84733020
HDMI output No
Height 16mm
Housing Material Plastic
Integrated USB cable Yes
Interface adapters included DVI-I male - VGA female
Internal memory 512 MB
Linux operating systems supported Ubuntu 14.04, Ubuntu 16.04
Mac compatibility Yes
Master (outer) case height 330mm
Master (outer) case length 430mm
Master (outer) case width 430mm
Maximum resolution 2048 x 1152 pixels
Minimum processor family Core i5
Minimum processor speed 2.4 GHz
Minimum RAM 4 TB
Number of displays supported 1
Operating relative humidity (H-H) 0 - 85%
Operating temperature (T-T) 10 - 40°C
Other operating systems supported ChromeOS
Package depth 171mm
Package height 30mm
Package weight 211g
Package width 144mm
Product colour Black
Products per master (outer) case 40 pc(s)
Quick installation guide Yes
Storage temperature (T-T) -10 - 80°C
USB cable length 0.152m
USB connector gender Male
USB connector type USB Type-A
USB pass-through No
USB version 3.2 Gen 1 (3.1 Gen 1)
Weight 91g
Width 43.5mm

Reviews

Be the first to submit a review

Trustpilot