The DP2VGDVHD DisplayPort to VGA, DVI or HDMI converter from StarTech.com offers a compact 3-in-1 solution for connecting your DP-equipped desktop, laptop or Ultrabook™ computer to a VGA, DVI, or HDMI display.
Compatible with almost any display, television or projector, this versatile converter provides the ideal plug-and-play solution for travel or BYOD (Bring Your Own Device) applications around the office. With three of the most common interfaces to choose from, the converter equips you to walk into any boardroom ready to connect to an available display device, even if you don't know what connection ports will be available.
For seamless connections from your DisplayPort-equipped computer, the converter supports video resolutions up to 1920 x 1200/1080p, so you can convert a DisplayPort video source to VGA, HDMI, or DVI without sacrificing video quality.
The DisplayPort converter offers a small footprint and lightweight design that makes it easy to keep on hand without it taking up too much space in your laptop bag.
It is backed by a 2-year warranty and free lifetime technical support.
- Audio specification: 5.1 surround sound (video source and destination dependant)
- Connector A: DisplayPort (20 pin) male latching
- Connector B: DVI-D (25 pin) female, HDMI (19 pin) female, VGA (15 pin, high density D-Sub) female
- Converter type: Travel A/V adaptors
- Maximum analogue resolutions: 1920 x 1200/1080p
- Maximum digital resolutions: 1920 x 1200/1080p
- Wide screen supported
- Product dimensions: 284 x 45 x 15mm
- Manufacturer's part no. DP2VGDVHD
| Connector 1 |
DisplayPort |
| Connector 2 |
DVD-I |
| Length |
0.15m |
| Colour |
Black |
| Certification |
CE, FCC, REACH |
| Depth |
284mm |
| Harmonized System (HS) code |
84733080 |
| Height |
15mm |
| Maximum resolution |
1920 x 1200 pixels |
| Number of Ports |
1 |
| Operating relative humidity (H-H) |
10 - 85% |
| Operating temperature (T-T) |
0 - 70°C |
| Package depth |
220mm |
| Package height |
17mm |
| Package weight |
74g |
| Package width |
200mm |
| Plug and Play |
Yes |
| Product colour |
Black |
| Quick installation guide |
Yes |
| Storage temperature (T-T) |
-10 - 80°C |
| Supported video modes |
1080p |
| Weight |
65g |
| Width |
45mm |