StarTech.com DP2DVIMM6 6 ft DisplayPort To DVI Video Converter Cable - M/M

MPN
DP2DVIMM6
Brand
StarTech.com
EAN-13
0065030834605
Order Code
19-8191
Country of Origin
China
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £22.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 10 in stock

The DP2DVIMM6 DisplayPort to DVI (M-M) Video Converter Cable from StarTech.com lets you connect a DVI capable display to a DisplayPort video card/source using a single cable. The cable provides a connection distance of 6ft and features a male DVI connector and a male DisplayPort connector.

The DisplayPort/DVI video converter cable supports high bandwidth video transmissions, easily delivering monitor resolutions up to 1920 x 1200 or HDTV resolutions up to 1080p - allowing you to take full advantage of your DVI capable display, while using a cutting edge DisplayPort video source.

The DP2DVIMM6 is a passive adaptor cable that requires a DP++ port (DisplayPort++), meaning DVI and HDMI signals can also be passed through the port.

It is backed by a 2-year warranty and free lifetime technical support.


  • Cable jacket type: PVC
  • Cable length: 1.8m
  • Colour: Black
  • Connector A: DisplayPort (20 pin) male
  • Connector B: DVI-D (25 pin) male
  • Connector plating: Nickel
  • Converter type: Passive
  • Maximum digital resolutions: 1920 x 1200/1080p
  • Manufacturer's part no. DP2DVIMM6
Connector 1 DisplayPort
Connector 2 DVI-D
Length 1.8m
Colour Black
Certification CE, FCC, REACH
Compliance certificates CE, RoHS
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Nickel
Depth 1800mm
DisplayPort version 1.2
Dual Link DVI No
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Master (outer) case height 225mm
Master (outer) case length 500mm
Master (outer) case width 335mm
Maximum resolution 1920 x 1200 pixels
Number of Ports 1
Package depth 220mm
Package height 20mm
Package weight 159g
Package width 200mm
Product colour Black
Products per master (outer) case 24 pc(s)
Quantity per pack 1 pc(s)
Supported video modes 1080p
Weight 150g

Reviews

Be the first to submit a review

Trustpilot