StarTech.com DP2DVI2 DisplayPort To DVI Video Adapter Converter

MPN
DP2DVI2
Brand
StarTech.com
EAN-13
0065030836869
Order Code
19-8171
Country of Origin
China
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £9.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 205 in stock

The DP2DVI2 DisplayPort® to DVI Video Adaptor Converter from StarTech.com enables you to connect a DVI monitor to DisplayPort-enabled desktop or laptop computers.

Supporting display resolutions of up to 1920 x 1200, it allows you to take full advantage of single link DVI capability. DP2DVI2 is a passive adaptor that requires a DP++ port (DisplayPort++), meaning DVI and HDMI signals can also be passed through the port.

This product is backed by a 2-year warranty and free lifetime technical support.


  • Cable length: 150mm
  • Colour: Black
  • Connector A: DisplayPort (20 pin) male latching
  • Connector B: DVI-I (29 pin) female
  • Converter type: Passive
  • Maximum digital resolutions: 1920 x 1200/1080p
  • System and cable requirements: DP++ port (DisplayPort ++) required on video card or video source (DVI and HDMI pass-through must be supported)
  • Product dimensions: 254 x 42 x 17mm
  • Manufacturer's part no. DP2DVI2
Connector 1 DisplayPort
Connector 2 DVI-I
Length 0.152m
Colour Black
Certification CE, FCC, REACH
Compliance certificates RoHS
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Female
Converter type Passive video converter
Depth 254mm
DisplayPort version 1.2
Dual Link DVI No
Harmonized System (HS) code 84733080
HBR2 support Yes
HDCP Yes
HDCP version 1.4
Height 17mm
Master (outer) case height 220mm
Master (outer) case length 500mm
Master (outer) case width 325mm
Maximum refresh rate 60 Hz
Maximum resolution 1920 x 1200 pixels
Number of Ports 1
Operating relative humidity (H-H) 5 - 90%
Operating temperature (T-T) 0 - 70°C
Package depth 220mm
Package height 19mm
Package weight 52g
Package width 200mm
Plug and Play Yes
Product colour Black
Products per master (outer) case 140 pc(s)
Quantity per pack 1 pc(s)
Storage temperature (T-T) -10 - 80°C
Supported video modes 480p, 720p, 1080p
Weight 43g
Width 42mm

Reviews

Be the first to submit a review

Trustpilot