Christmas Opening Hours and Delivery Dates here

Stahlwille 40094040 Combination Spanner 4mm

Order Code:

97-6508

Brand: Stahlwille MPN: 40094040 EAN-13: 4018754019106

Discontinued


The Stahlwille Series 16 Combination Spanner. Metric, with a 15° offset ring end. Drop forged from high-grade special steels, with chrome plating, optimally hardened in continuous furnaces with no scale build-up or skin decarburisation and gentlly quenched in oil. It is extremely strong yet lightweight due to its 'double-T profile'. The unique plating method prevents the problem of chrome flaking.

Manufactured to ISO 3318.
Made in Germany.

Stahlwille Combination Spanner.

Size: 4.0mm.
Length: 85mm.


Type Combination Spanner

Trustpilot