Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Xytronic 44-510604 B04 Soldering Bit - Chisel 1.6mm

Order Code:  

85-0984

  Copy to clipboard
Brand: Xytronic  Copy to clipboard MPN: 44-510604  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £5.22
5+ £5.08
10+ £4.65
50+ £4.24

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time unreliableContact us for expedited delivery
115 in Stock, despatched same dayAdditional 150 due on 03/07/2024

A long life, iron-clad copper soldering bit for use with the Xytronic 456DLX (85-1044), the Autotemp 369 (85-1046), the LF-369D (85-1047) and LF-1600 (85-6700) and other Xytronic soldering stations and irons.


  • 1.6mm
  • Chisel style
  • Pre-tinned for immediate use
  • Lead-free
  • Xytronic type 44-510604 / B04
Tip Range 44-5106XX
Tip Type Chisel
Tip Size 1.6mm
Length N/A
Width 1.6mm
For Use With 988, 988D, 137ESD, 136ESD, 136, 379, 107ESD

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


17 July 2019 Question by: Rapid Customer | Product code: 85-0984
Q. Are these tips suitable for use with leaded solder if they come pre-tinned with unleaded solder?
A. Hi Steven, thank you for your question. These tips are suitable for either leaded or unleaded solder.

Reviews


Be the first to submit a review