Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Zip Switch MS-333 Slide switch 6 Pin DPDT On-Off-On

Order Code:  

50-2983

  Copy to clipboard
Brand: Zip Switch  Copy to clipboard MPN: MS-333  Copy to clipboard
 Report an error

Discontinued

Slide switch, DP3T, On-Off-On.
  • Dimensions 23 x 6.4 x 9 mm
  • Manufacturer's part MS-333
Type Slide switch
Contact Configuration DP3T on / off / on
Max. Current 0.1A
Action On / off / on
Illumination Colour(s) N/A
Illumination Type None

Reviews


Be the first to submit a review