Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Siemens 3RT1036-1AP00 Contactor 230 VAC 3-pin S2 22 kW

Siemens 3RT1036-1AP00 Contactor 230 VAC 3-pin S2 22 kW

Order Code:  

55-6048

  Copy to clipboard
Brand: Siemens  Copy to clipboard MPN: 3RT1036-1AP00  Copy to clipboard EAN-13: 4011209294332
 Report an error

Discontinued

The Siemens 3RT1036-1AP00 is a Sirius Contactor from the 3RT1 Series. This switching contactor is the most commonly used switching device in industry, mechanical engineering and in switchgear and control gear. Due to the increased automation in manufacturing, this type of contactor has become more important. This has also increased the variety of loads that must be controlled.

Automated production systems are considerably more sensitive to operational malfunctions than manually operated systems. Each fault on an electrical device means downtime, waste, loss of production, and investment in order to get the system up and running again.

The high reliability of the 3RT1036-1AP00 Contactor includes, increased service life, high contact reliability, and the possibility to use the contactor at higher ambient temperatures in the enclosure. It is possible to use the contactor up to 60°C without derating when other contactors are installed in a row.

.
  • Contact type: 3 NO
  • Ambient temperature: -25°C - +60°C
  • Contactor size: S2
  • Protection class: IP20
  • Terminals: Screw
  • Voltage 230V AC 50-60Hz
  • Power: 22kW/400V
  • Specification: 3-pole
  • Dimensions: 55(W) x 112(H) x 115(D)mm
  • Type: Contactor AC-3
  • Manufacturer's part: Siemens 3RT1036-1AP00
Number of Poles 3
Power Rating 22kW
Current Rating N/A
Voltage Rating 230V
Type Contactor

Reviews


Be the first to submit a review