Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Adafruit 1411 Servo / PWM Shield 16 Channel 12-bit I2C Interface for Arduino

Order Code:  

75-0558

  Copy to clipboard
Brand: Adafruit  Copy to clipboard MPN: 1411  Copy to clipboard EAN-13: 0700443113816
 Report an error

Discontinued

The Adafruit 16-channel PWM/Servo shield is Adafruit's gift to servo or LED lovers. Using a miserly 2 x I2C pins on the Arduino or Orangepip the PWM shield gives you 12-bit resolution on PWM signals up to 1.6kHz. Not only is the PWM shield undemanding in terms of GPIO, once the PWM rate for a channel has been set there's no overhead on the Arduino, it can get on with other things. If one board isn't enough for your ambitions, the I2C address selection means you can have up to 62 of these boards for a total of 992 channels! Adafruit supplies a software library you can download and a tutorial to get you started.

Supplied as a fully assembled board plus 4 sets of 3 x 4 male straight headers, a 2-pin terminal block, and a row of 0.1in. header pins for you to solder on as needed. The Arduino, servos or LEDs are available separately. Available either as a breakout board or as an Arduino shield.


  • Drive 16 x servos or 16 x LEDs with 12-bit PWM up to 1.6kHz
  • 5V compliant, compatible with 3.3V Arduino
  • Drive outputs up to 6V, ie LEDs with 3.4V Vf
  • I2C driver with built-in clock reduces microcontroller overhead
  • Terminal block for power with reverse polarity protection
  • Adafruit part no. 1411

*Customers looking to resell on eBay or Amazon should contact Adafruit directly.


Type PWM interface

Reviews


Be the first to submit a review