Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey VS8223 Tablet Video Borescope Ø5.5mm Camera

Order Code:  

82-2553

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: VS8223  Copy to clipboard EAN-13: 5054511370027
  • Country of Origin: China
 Report an error

Discontinued

Large 110mm TFT screen and tablet design makes the image incredibly clear but also very portable. Includes the added advantage of probe storage inside the rear of the case so no additional storage required. Features controls for light intensity, digital zoom and image rotation. Waterproof probe pod with IP67 rating and supplied in storage pouch. Powered by 4 x AA batteries (supplied).


  • Large 110mm TFT screen and tablet design makes the image incredibly clear but also very portable.
  • Includes the added advantage of probe storage inside the rear of the case so no additional storage required.
  • Features controls for light intensity, digital zoom and image rotation.
  • Waterproof probe pod with IP67 rating and supplied in storage pouch.
  • Powered by 4 x AA batteries (supplied).
  • Model No. VS8223
Type Borescope
Diameter 5.5mm
Probe Length 830mm
Power Source 4x AA
Lifetime Warranty No

Reviews


Be the first to submit a review