Quality construction with sprung steel wraps and ratchet action tension mechanism. Supplied with steel key.
Model No | VS158 |
Capacity: | Ø60-150mm |
Depth: | 150mm |
Nett Weight: | 0.56Kg |
Type |
Ring compressor |
Measuring Range |
60 to 175mm |
Dial Diameter |
N/A |
Lifetime Warranty |
No |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
To use this facility please Sign In.
Sign In