Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey STR003E Two Level Tyre Rack Extension 200kg Capacity Per Level

Order Code:  

89-8034

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: STR003E  Copy to clipboard EAN-13: 5051747621558
 Report an error

Discontinued

Extension unit for Model No. STR003. Supplied as three pairs of cross beams and a single upright in order to reduce cost when looking to build multiple tyre racks. Stores up to 26 tyres, 13 per level, with a total capacity of 400kg (200kg/Level) when used with Model No. STR003.

Model NoSTR003E
Nett Weight:33.21Kg
Overall Size (W x D x H):1950 x 455 x 1980mm
Maximum Capacity:400kg (200kg/Level)
Beam Width:1830mm

Type Extension rack
Material Steel
No. of Shelves N/A
Lifetime Warranty No

Reviews


Be the first to submit a review