Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey STR003 Two Level Tyre Rack 200kg Capacity Per Level

Order Code:  

89-8033

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: STR003  Copy to clipboard EAN-13: 5051747621534
 Report an error

Discontinued

Two level static tyre rack helps keep working area clean and tidy. Stores up to 26 tyres, 13 per level, with a total capacity of 400kg (200kg/Level). Steel construction with a powder coated finish giving corrosion resistance.

Model NoSTR003
Nett Weight:42.06Kg
Overall Size (W x D x H):1950 x 455 x 1980mm
Maximum Capacity:400kg (200kg/Level)
Beam Width:1830mm

Type Racking
Material Steel
No. of Shelves N/A
Lifetime Warranty No

Reviews


Be the first to submit a review