Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey IWMH1809LR High Efficiency Carbon Fibre Infrared Wall Heater 1800W/230V

Order Code:  

89-6608

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: IWMH1809LR  Copy to clipboard EAN-13: 5051747441439
 Report an error

Discontinued

A totally dry heat, no condensation, no gas, no fumes and no smell. Reaches maximum heat output within seconds of being turned on. Highly polished aluminium reflector for maximum heat efficiency. Adjusts horizontally through 25° while mounted. Controlled by push on/off switch or remote control. Ideal for industrial or domestic applications. Suitable for indoor and outdoor use, if weather protected (IP24 rated). Optional floor stand available Model No. IHS2.

Model NoIWMH1809LR
Heater Dimensions (W x D x H):890 x 200 x 240mm
Nett Weight:3.55Kg
Power:1800W
Supply:230V - 13A


Reviews


Be the first to submit a review