Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey EL32USBB Extension Cable 3m 2x 230V + 2x USB Sockets - Black

Order Code:  

89-9820

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: EL32USBB  Copy to clipboard EAN-13: 5051747937529
 Report an error

Discontinued

Suitable for garage, workshop and office applications. Features 2 x 230V sockets and 2 x 5V (2.4A) USB sockets. Fitted with 3-pin heavy-duty plug.

Model NoEL32USBB
Cable Section:3 x 1.5mm²
Colour:Black
Length:3m
Nett Weight:0.00Kg
Sockets:2 x 230V, 2 x USB 5V 2.4A

Length 3m
Voltage 230V
USB Socket Yes
No. of Sockets 2
Lifetime Warranty No
Type Extension cable

Reviews


Be the first to submit a review