Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey CT35076P50W Cable Ties 350 x 7.6mm White Pack Of 50

Order Code:  

89-9515

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: CT35076P50W  Copy to clipboard EAN-13: 5051747880092
  • Country of Origin: China
 Report an error

Discontinued

Ties manufactured from nylon 66 making them heat resistant over the temperature range -40°C to +85°C. Supplied in handy sized packs. Suitable for workshop, garden and home applications.

Model NoCT35076P50W
Colour:White
Nett Weight:0.21Kg
Pack Qty:50
Size:350 x 7.6mm

Type Cable tie
Size 350 x 7.6mm
Colour White
Lifetime Warranty No

Reviews


Be the first to submit a review