Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey BBQ11 Gas BBQ 5 Burner + Side Burner & Side Bowl

Order Code:  

84-1898

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: BBQ11  Copy to clipboard EAN-13: 5054511051070
 Report an error

Discontinued

High-quality gas barbecue from Sealey with 4 stainless steel burners and piezoelectric igniter.


  • Cast iron enamelled cooking grill
  • Cooking area: 800 x 420mm
  • Side bowl for marinating food or ice cube storage
  • Built-in temperature gauge
  • Warming rack
  • Under grill storage cabinet
  • Fitted with two lockable wheels and two castors for mobility
Type Barbecue
Capacity N/A
Height 1.12m
Width 1.44m
Depth 590mm

Reviews


Be the first to submit a review