Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey AP614Y Storage Case Water Resistant Professional - Large

Order Code:  

89-8465

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: AP614Y  Copy to clipboard EAN-13: 5051747691339
 Report an error

Discontinued

High impact injection moulded water resistant case for the safe storage of technician's instruments and/or equipment. Heavy-duty design with extra protection surrounding the hinges and easy-open latches. Neoprene seal around the inside of the lid ensures that the case is completely water resistant and features a pressure equalising valve. Features a comfortable folding handle and twin padlock points. Two pieces wave foam and two perforated foam inlays allow the user to create a secure and customised fit for the contents. IP67 Rated.

Model NoAP614Y
Colour:Yellow
External Dimensions (W x D x H):515 x 415 x 185mm
Internal Dimensions (W x D x H):485 x 355 x 155mm
Nett Weight:3.97Kg

Type Storage case
Width 515mm
Depth 415mm
Height 185mm

Reviews


Be the first to submit a review