Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey AP612 Storage Case Water Resistant Professional Small

Order Code:  

89-5973

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: AP612  Copy to clipboard EAN-13: 5051747338289
  • Country of Origin:
 Report an error

Discontinued

High impact injection moulded water resistant case from Sealey, suitable for the safe storage of technician's instruments and other equipment.


  • Heavy-duty design with extra protection surrounding the hinges and easy-open latches
  • Neoprene seal around the inside of the lid ensures case is completely water resistant
  • Pressure equalising valve can balance the atmosphere inside and out
  • Features a comfortable folding handle and twin padlock points
  • Two pieces of wave foam and two pieces of pre-cut foam allow user to create a secure and perfect fit for the intended contents
  • IP67 rated
  • Colour: black
  • External size 330 x 280 x 120mm
  • Internal size 300 x 220 x 90mm
  • Manufacturer's part AP612
Type Storage case
Width 330mm
Depth 280mm
Height 120mm

Reviews


I take this case with me everywhere

Reviewed by: Trevor Sharp - 04 March 2015
I carry a DSLR camera with me almost all the time. I needed to replace my old case as after 15 years it was worn smooth. This case fitted the bill. I modified it by removing the locking loops from the lid and leaving them on the base. Attaching split keyrings in the remaining loops and a shoulder strap I have a tought waterproof go anywhere camera box. Big enought for a Canon 100D DSLR and 2 lenses, batteries and spare cards.