Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
Schurter 3403.0172.24 UMT SMD Fuse 3x10.1mm Time Delay 4A (Reel of 2000)

Schurter 3403.0172.24 UMT SMD Fuse 3x10.1mm Time Delay 4A (Reel of 2000)

Order Code:  

26-2880

  Copy to clipboard
Brand: Schurter  Copy to clipboard MPN: 3403.0172.24 Copy to clipboard
 Report an error

Discontinued

These time delay fuses from Schurter have a compact design and offer maximum breaking capacity with a minimal footprint and are suitable for use on PCBs.


  • Rated current 4A
  • Rated voltage 250V AC
  • Meets UL and IEC standards
  • Length 10.1mm
  • Diameter 3mm
  • Non-resettable
  • Supplied in reels of 2000
  • Manufacturer's part 3403.0172.24
Type SMD time delay fuse
Voltage 250V
Current 4A
Breaking Capacity 200A
Material Ceramic

Reviews


Be the first to submit a review