Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
SCI R13-135LP-02 SPST Illuminated Toggle Switch 10A Green

SCI R13-135LP-02 SPST Illuminated Toggle Switch 10A Green

Order Code:  

63-3006

  Copy to clipboard
Brand: SCI  Copy to clipboard MPN: R13-135LP-02 Copy to clipboard
 Report an error

Discontinued

A 10A, 250V rated toggle switch with green LED illumination.


  • Bulb type: Green LED
  • Casing/button colour: Black, Green
  • Connection: CEE plug 4.8mm
  • Contact resistance: Max 50mΩ
  • Dielectric strength: 1500V AC 1 min
  • Forward voltage U(F): 1.85V
  • Front panel thickness: Max 6mm
  • Function: latching
  • Insulation resistance: Min 100MΩ/500V DC
  • Lighting type: spot lighting
  • Material: Polyamide
  • Mounting diameter: 20.2mm
  • Switch position: 1 x Off/On
  • Switching current (max.): 10A
  • Switching voltage: 250V AC
  • SCI type: R13-135LP-02 Green
Type Toggle switch
Contact Configuration SPST
Max. Current 10A
Action On / off
Illumination Type LED
Illumination Colour(s) Green

Reviews


Be the first to submit a review