Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rolson 68283 455mm 13 Pocket Tool Bag

Order Code:  

14-1031

  Copy to clipboard
Brand: Rolson  Copy to clipboard MPN: 68283  Copy to clipboard EAN-13: 5029594682831
  • Country of Origin: China
 Report an error

Discontinued

A 455mm heavy-duty canvas toolbag with carrying handles and full-width zip.


  • 13 pockets, 9 inside and 4 outside
  • Reinforced carrying handles
  • Dimensions 455 x 240 x 240mm (L x W x D)
  • Rolson type 68283
Type Tool bag
Material Canvas
Length 455mm

Reviews


Wasp-coloured wonder - and a bargain at that!

Reviewed by: Barry - 07 March 2015
This small bag takes the sting out of affordable tool storage. It's compact, tapers at the top to ensure things don't fall out and the pockets are ultra handy. I'm using it to lug around cables for a band - it has lots of possible uses and is a real bargain. I'm ordering another...!