Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Renkforce 28833c97 - Sports Armband for Smartphones - Flashing LED - Black

Order Code:  

60-3718

  Copy to clipboard
Brand: Renkforce  Copy to clipboard MPN: 28833c97  Copy to clipboard EAN-13: 4016138925326
  • Country of Origin:
 Report an error

Discontinued

This sports armband has been designed for carrying a mobile phone on the arm, for example during sport and leisure activities. Several integrated LEDs (light/flashing function, switchable) increase safety as other people or road users will be able to see you sooner (especially at dusk or at night). The armband is powered by batteries and suitable for all current smartphones like iPhone4, iPhone5, Galaxy S3, HTC One, Nokia Lumia, etc.


  • Light and elastic with protective neoprene construction
  • Ergonomically designed for maximum comfort during fitness activities
  • Smartphone operation possible via viewing window
  • 1 x CR2032 battery (supplied)
  • Colour: black
  • Weight: 54g
  • Dimensions: 180 x 440mm (H x W)
  • Manufacturer's part 28833c97

Delivery includes: sport bracelet, 1 x CR2032 battery and operating instructions.
Type Sports armband
Size 180 x 440mm
Colour Black

Reviews


Be the first to submit a review