Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Relpol RM45N-3021-85-S024 SPST-NO Miniature Relay 24V 5A PCB

Order Code:  

61-6032

  Copy to clipboard
Brand: Relpol  Copy to clipboard MPN: RM45N-3021-85-S024 Copy to clipboard
 Report an error

Discontinued

This 5A 24V DC relay from the RM45N range of PCB mounting miniature relays has a sensitive coil and SPST-NO contact configuration. Its small dimensions and light weight make it ideal for applications such as domestic equipment, automation systems, electrical equipment, instrumentation and metering, telecommunications devices, remote control facilities, light controllers, etc.


  • Sealed for wave soldering and cleaning
  • IP64 Protection
Contact Configuration SPST-NO
Coil Voltage (DC) 24V
Switching Voltage Max (DC) 28V
Switching Voltage Max (AC) 277V
Switching Current Max 5A
Mounting Type PCB
Operating Temperature -40 to +70°C
Coil Resistance 2880Ω
Height 15.6mm
Length 20.5mm
Width 10.6mm

Reviews


Be the first to submit a review