Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Relpol RM32N-3011-85-1024 SPDT Miniature Relay 24V 5A PCB

Order Code:  

61-6030

  Copy to clipboard
Brand: Relpol  Copy to clipboard MPN: RM32N-3011-85-1024 Copy to clipboard
 Report an error

Discontinued

A 24V DC relay from the RM32N series of PCB mounting miniature relays that are designed to handle high loads up to 5A. The small dimensions and light weight makes this relay ideal for use in domestic equipment, automation systems, electrical equipment, instrumentation and metering, telecommunications devices, remote control facilities, light controllers, etc.


  • Contact configuration SPDT (SPCO)
  • Rated current 5A
  • Sealed for wave soldering and cleaning
  • IP67 Protection
Contact Configuration SPDT
Coil Voltage (DC) 24V
Switching Voltage Max (DC) 28V
Switching Voltage Max (AC) 277V
Switching Current Max 5A
Mounting Type PCB
Operating Temperature -40 to +70°C
Coil Resistance 1280Ω
Height 15.3mm
Length 18.8mm
Width 10.6mm

Reviews


Be the first to submit a review