Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rapid G705020L Potting Box Cover for 30-0728/30 70.5x50.5mm

Order Code:  

30-0754

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: G705020L  Copy to clipboard
 Report an error

Discontinued

Black ABS potting box top cover, 70 x 50 x 20mm, for use with G705020B and G705035B potting boxes.
  • Moulded in black ABS
  • Flame retardant to UL–94HB

Enclosure modification


Type Potting Boxes
Material ABS
Enclosure Width 50mm
Enclosure Height 20mm
Flame Resistance UL94-HB
IP Rating N/A
Internal Features N/A
External Features N/A
Finish N/A
Colour Black
Enclosure Length 70mm

Questions


*Question functionality currently disabled


30 November 2012 Question by: Rapid Customer | Product code: 30-0754
Q. How do these lids fit onto the box? Obviously they won't screw on but do they clip shut or just lay loose on top?
A. Hi Rachael. Thank you for your question. The lids fit snug into the boxes when they are snapped on top.

Reviews


Be the first to submit a review