Mueller BU-85C Solid Copper Crocodile Clip 10A

MPN
BU-85C
Brand
Mueller
Order Code
17-1650
Country of Origin
China

Discontinued


Solid copper 10A crocodile clip. Crimp or screw connection.
  • Rating: 10A
  • Length: 54mm
  • Jaw opening: 7.9mm
  • Crocodile nesting teeth provides solid contact along entire length of jaw
  • Federal Spec: AA59466-005
Type Crocodile Clip
Length 54mm

Trustpilot