Mueller BU-85 Crocodile Steel Crocodile Clip 5 Amp

MPN
BU-85
Brand
Mueller
Order Code
17-1585
Country of Origin
China

Discontinued


This Mueller BU-85 crocodile clip has nesting teeth that provide solid contact along the entire length of the jaw.


  • Crimp or screw connection
  • Length: 53.97mm (2.1in.)
  • Jaw opens 7.9mm (0.313in.) max.
  • Material: zinc-plated steel
  • Rating: 5A
  • Mueller type BU-85
Type Crocodile clip
Length 53.97mm

Trustpilot