Mueller BU-72-0 Black Insulator for 70 Crocodile Clip

MPN
BU-72-0
Brand
Mueller
Order Code
17-1582

Discontinued


A black flexible PVC insulator for Mueller BU-70 series alligator clips.


  • Material: flexible PVC
  • Dielectric strength: 3kV at thinnest cross section
  • Operating temperature: -30°C (-20°F) to 71°C (160°F)
  • Length: 46mm (1.8in.)
  • Large ID: 10mm (0.4in.)
  • Wire end ID: 5mm (0.2in.)
  • Mueller type BU-72-0
Type Alligator clip
Length 46mm

Trustpilot