Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Miscellaneous IGT27 37 mbar 1.5kg/h Propane 27mm Clip Regulator

Order Code:  

96-7128

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: IGT27  Copy to clipboard
 Report an error

Discontinued

37mbar 1.5Kg/H Propane 27mm regulator - clip on (patio). It has a reinforced diaphragm and is ideal for BBQ's and Patio Heaters.

Conforms to EN12864 standards.

Propane: 1500g/h.
Max Inlet: 16mbar.
Max Outlet: 37mbar.
CIK CLIP/R-27
ZID HNZ-10-EN.


Type Regulator

Reviews


Be the first to submit a review