Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Loctite 142501 Output Kit (315 x 25ml and 7386 x 18ml)

Order Code:  

87-0328

  Copy to clipboard
Brand: Loctite  Copy to clipboard MPN: 142501  Copy to clipboard EAN-13: 5390331240516
  • Country of Origin: Belgium
  • Free UK shipping available
  • Not for sale to persons under age of 18
 Report an error
Qty Unit Price (Ex VAT)
1+ £58.74

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
9 in Stock, despatched same dayAdditional quantity lead time 7 days

The Loctite Output Adhesive Kit includes the 315 Output Syringe (25ml) and 7386 Activator Bottle (18ml) - a thermally conductive kit for bonding components to equipment such as heat sinks.


  • Cures rapidly at room temperature
  • Typical applications include power transistors, processors, etc.
  • High thermal conductivity provides excellent heat dissipation
  • Electrically insulating
  • Produces consistent 0.15mm gap
  • Controlled strength permits repair
  • Supplied as a pack containing 25ml syringe of 315 adhesive and 18ml bottle of 7386 activator
Type Adhesive kit
Pack Size 25/18ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review