Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Texas Instruments LM741CN/NOPB Single OP AMP DIL8

Order Code:  

82-0458

  Copy to clipboard
Brand: Texas Instruments  Copy to clipboard MPN: LM741CN/NOPB  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.647
10+ £0.560
100+ £0.480
500+ £0.421

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Standard factory lead time 14 days
Out of StockBack-order availability date - 17/05/2024

This is the Texas Instruments LM741 single general purpose op amp. Features short circuit protection. The high gain and wide range of operating voltage provide superior performance in integrator, summing amplifier and general feedback applications.


  • General purpose type
  • Single amplifier
  • 0.5V/us slew rate
  • 2mV DC input offset voltage
  • 200V/mV gain
  • 90dB CMRR
  • ±13V DC supply voltage
  • 0°C to +70°C
  • DIL-8 case
Gain 200V/mV
Number of Amplifiers 1
Op Amp Type LM741
Operating Temperature Range 0 to +70°C
Package/Case DIL-8
Supply Voltage 13V

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


04 March 2014 Question by: Rapid Customer | Product code: 82-0458
Q. What sort of power supply can be used with this I.C? Linear or SMPS?
A. Hi Jack. Thank you for your question. You can use either type but if the application is for audio/sensitive applications then a linear type would be preferred as less noise is present than using SMPS type which could affect its operation.

Reviews


Be the first to submit a review