Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


ST LM317LZ Adj Voltage Regulator 100mA TO92

Order Code:  

47-3316

  Copy to clipboard
Brand: ST  Copy to clipboard MPN: LM317LZ Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.209
25+ £0.191
100+ £0.161

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for lead times on larger quantities
985 in Stock, despatched same dayAdditional quantity lead time 14 days

The LM317L is an adjustable 3-terminal positive voltage regulator capable of supplying 100mA.


  • Adjustable output voltage 1.2 to 37V
  • Output current 100mA
  • Supply voltage 3 to 40V
  • TO-92 case
  • Output is short circuit protected
Number of Outputs Single
Operating Temperature Range -40 to +125°C
Output Current 100mA
Output Voltage Adjustable
Package/Case TO-92
Regulator Type Adjustable positive
Supply Voltage Max 40V

To use this facility please Sign In.

Sign In

Reviews


LM317K

Reviewed by: - 02 April 2013
This is great. Just what I needed!