Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Your little adventurer can role-play as Owen Grady flying to rescue Sinjin Prescott with this LEGO® Jurassic World Velociraptor: Biplane Rescue Mission (75942) dinosaur toy play-set. Ideal for pre-schoolers, the easy-to-build toy plane features a mini-figure cockpit and chain to lift up Sinjin.
Dinosaur fun! This dinosaur toy kit also has a posable Velociraptor and Delta baby raptor figure, treetop observation outpost with a dinosaur nest, and an off-roader vehicle, plus fun accessories to inspire creative play. The included simple guide to build and play will help any youngster grow their confidence as they learn to build with LEGO bricks.
With a cool biplane toy, raptors, off-roader vehicle and more, this Velociraptor: Biplane Rescue Mission (75942) play-set is a fun way for preschool adventurers to learn to build and role-play LEGO® Jurassic World action. The biplane has a Starter Brick chassis to make building easier and a chain element for rescue missions, and youngsters can role-play exciting stories with 2 Jurassic World mini-figures – Owen Grady and Sinjin Prescott.
Includes a posable Velociraptor, a treetop observation outpost, a dinosaur nest for Delta the baby Velociraptor toy figure, plus accessory elements such as a treasure map, dinosaur egg and 2 diamonds for creative play.
This 101-piece starter set makes a top Christmas or birthday present, holiday gift or special surprise for kids aged 4 and up. The biplane toy measures over 60mm (2in.) high, 180mm (7in.) long and 160mm (6in.) wide, so it easily fits into a bag with the other builds, raptors and LEGO® Jurassic World characters to keep kids entertained on their travels.
Ever since 1958, LEGO® bricks have met the highest industry standards, plus our own quality criteria, which ensures that little fingers can connect and pull them apart easily every time. LEGO® bricks and pieces are stringently tested so you can be sure that this dinosaur building toy for kids meets the highest global safety and quality standards – it might even be dinosaur-proof!
Type | Lego Jurassic World |
---|---|
Age Range | 4+ |
Material | Plastic |
Number of Pieces | 101 |